A0326370 | OKW

Front/rear panel, straight, die-cast aluminum, (W x H) 357.8 x 90.7 mm, 2 U/63 HP, silver, A0326370

Order No.: 70H935
EAN: 4099889574722
MPN:
A0326370
Front- / Rückplatte 63 TE 2 HE, EG
Series: EUROPA-GEHÄUSE
A0326370 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.8750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.9706 €
50 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, A0326370, OKW

Front/rear panel for case 63 TE 2 HE.

Technical specifications
Design gerade
Width 357.8 mm
Colour silber
Height 90.7 mm
Material Aluminium-Druckguss
Product type Front-/Rückplatte
cutting pitch differential 2 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei