A0336370 | OKW
Front/rear panel, straight, die-cast aluminum, (W x H) 357.8 x 135.2 mm, 3 U/63 HP, silver, A0336370
Order No.: 70H939
EAN: 4099889574739
MPN:
A0336370
Front- / Rückplatte 63 TE 3 HE, EG
Series: EUROPA-GEHÄUSE
Unit Price (€ / pc.)
22.0864 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
10 pcs.
20.7655 €
50 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front/rear panel, A0336370, OKW
Front/rear panel for case 63 TE 3 HE.
Technical specifications
Design | gerade | |
Width | 357.8 mm | |
Colour | silber | |
Height | 135.2 mm | |
Material | Aluminium-Druckguss | |
Product type | Front-/Rückplatte | |
cutting pitch differential | 3 HE/63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |