A0346316 | OKW
Handle bar, straight, PA, 63 HP, gray white, A0346316
Unit Price (€ / pc.)
49.4802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.48 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4802 €
10 pcs.
46.5171 €
50 pcs.
44.6488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle bar , A0346316, OKW
Handle bar for canting and carrying the unit. Strong ratchet with 30° indexing. Side arms off-white RAL 9002 / push buttons pepple grey RAL 7032. For combination with side panel with hole for handle.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Colour | grauweiß | |
Material | PA | |
Product type | Griffbügel | |
cutting pitch differential | 63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |