A0350007 | OKW
Tilt foot, ABS, gray white, A0350007
Order No.: 60H360
EAN: 4099889573657
MPN:
A0350007
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tilt foot, A0350007, OKW
The tilt foot is used for canting the unit. It can be locked into the case bottom and is retractable.
Technical specifications
Colour | grauweiß | |
Material | ABS | |
Product type | Kippfuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |