A0350008 | OKW
Tilt foot, ABS, pebble gray, A0350008
Order No.: 30H1059
EAN: 4099889553307
MPN:
A0350008
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tilt foot, A0350008, OKW
The tilt foot is used for canting the unit. It can be locked into the case bottom and is retractable.
Technical specifications
Colour | kieselgrau | |
Material | ABS | |
Product type | Kippfuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |