A0354270 | OKW

Front/rear panel, straight, aluminum, (W x H) 250.8 x 68.5 mm, 1.5 U/42 HP, gray, A0354270

Order No.: 30H1060
EAN: 4099889553314
MPN:
A0354270
Front- / Rückplatte 42 TE 1,5 HE, EG
Series: EUROPA-GEHÄUSE
A0354270 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
8.1396 €
50 pcs.
7.7945 €
100 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, A0354270, OKW

Front/rear panel for case 42 TE 1.5 HE.

Technical specifications
Design gerade
Width 250.8 mm
Colour grau
Height 68.5 mm
Material Aluminium
Product type Front-/Rückplatte
cutting pitch differential 1,5 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei