A8140130 | OKW

Base plate, PF, (L x H) 39 mm x 12.25 mm, black, for plastic module enclosure, A8140130

Order No.: 66H154
EAN: 4099889572766
MPN:
A8140130
Bodenplatte, 40x13, MG
A8140130 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
5 pcs.
2.0230 €
10 pcs.
1.9040 €
50 pcs.
1.8207 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, A8140130, OKW

With small insertion groove. Suitable for use as base or cover panel; Thickness: 1.5 mm. Material: Duroplast. Color: black.

Technical specifications
Colour schwarz
Suitable for Kunststoff-Modul-Gehäuse
Height 12.25 mm
Length 39 mm
Material PF
Product type Bodenplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei