A8140400 | OKW

Base plate, PF, (L x H) 38.5 mm x 38.5 mm, black, for plastic module enclosure, A8140400

Order No.: 66H156
EAN: 4099889572773
MPN:
A8140400
Bodenplatte, 40x40, MG
A8140400 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
5 pcs.
2.2134 €
10 pcs.
2.0825 €
50 pcs.
1.9992 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, A8140400, OKW

With small insertion groove. Suitable for use as base or cover panel; Thickness: 1.5 mm. Material: Duroplast. Color: black.

Technical specifications
Farbe schwarz
Geeignet für Kunststoff-Modul-Gehäuse
Höhe 38.5 mm
Länge 38.5 mm
Material PF
Produkt-Art Bodenplatte
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei