A8150500 | OKW

Base plate, PF, (L x H) 48.1 mm x 48.1 mm, black, for plastic module enclosure, A8150500

Order No.: 66H162
EAN: 4099889572797
MPN:
A8150500
Bodenplatte, 50x50, MG
A8150500 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.7013 €
50 pcs.
2.5942 €
100 pcs.
2.4871 €
500 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, A8150500, OKW

With small insertion groove. Suitable for use as base or cover panel; Thickness: 1.5 mm. Material: Duroplast. Color: black.

Technical specifications
Colour schwarz
Suitable for Kunststoff-Modul-Gehäuse
Height 48.1 mm
Length 48.1 mm
Material PF
Product type Bodenplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei