A9104113 | OKW

Front/rear panel, straight, acrylic glass, (W x H) 36 x 14.6 mm, red/transparent, A9104113

Order No.: 30H1427
EAN: 4099889553383
MPN:
A9104113
Front- / Rückplatte, PMMA, SG V, O 85
Series: SCHALENGEHÄUSE
A9104113 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7485 €
50 pcs.
3.5938 €
100 pcs.
3.4510 €
500 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, A9104113, OKW

Front panel for SHELL-TYPE CASE V and O. For case A940433.

Technical specifications
Design gerade
Width 36 mm
Colour rot/transparent
Height 14.6 mm
Material Acrylglas
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 39205100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei