A9105507 | OKW

Base, ASA/PC, (L) 97.3 mm, gray white, A9105507

Order No.: 30H1429
EAN: 4099889553406
MPN:
A9105507
Sockel S, DATEC-COMPACT
Series: DATEC-COMPACT
A9105507 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
28.9527 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.95 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9527 €
10 pcs.
27.2272 €
50 pcs.
26.1324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, A9105507, OKW

Base for the practical storage of DATEC-COMPACT S, with and without battery compartment. Ideal for charging mobile devices and transmitting data. Domes for mounting PCBs and components. Recesses for spring contacts (accessories).

Technical specifications
Colour grauweiß
Length 97.3 mm
Material ASA/PC
Product type Sockel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei