A9106113 | OKW

Front/rear panel, straight, acrylic glass, (W x H) 59.3 x 25 mm, red/transparent, A9106113

Order No.: 30H1436
EAN: 4099889553475
MPN:
A9106113
Front- / Rückplatte, PMMA, SG V, O 110
Series: SCHALENGEHÄUSE
A9106113 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4744 €
50 pcs.
4.2959 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, A9106113, OKW

Front panel for SHELL-TYPE CASE V and O. For case A940633.

Technical specifications
Design gerade
Width 59.3 mm
Colour rot/transparent
Height 25 mm
Material Acrylglas
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 39205100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei