A9106223 | OKW
Front/rear panel, straight, acrylic glass, (W x H) 59.3 x 49 mm, red/transparent, A9106223
Order No.: 30H1438
EAN: 4099889553499
MPN:
A9106223
Front- / Rückplatte, PMMA, SG V, O 110
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
6.0452 €
50 pcs.
5.8191 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front/rear panel, A9106223, OKW
Front panel for SHELL-TYPE CASE V and O. For case A940644.
Technical specifications
Design | gerade | |
Width | 59.3 mm | |
Colour | rot/transparent | |
Height | 49 mm | |
Material | Acrylglas | |
Product type | Front-/Rückplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |