A9106628 | OKW

Wall mount, ASA/PC, lava, A9106628

Order No.: 30H1445
EAN: 4099889553567
MPN:
A9106628
Halter, DATEC-COMPACT M
Series: DATEC-COMPACT
A9106628 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
10 pcs.
23.9785 €
50 pcs.
23.0265 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall holder, A9106628, OKW

Special holder for DATEC-COMPACT M for the secure storage of wired and wireless mobile devices. With large recess for plug-in connections. The holder is mounted on the wall or on other components with standard screws with head diameters of 5.5 to 7 mm.

Technical specifications
Colour lava
Material ASA/PC
Product type Wandhalter
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei