A9107111 | OKW

Front/rear panel, straight, aluminum, (W x H) 59.3 x 25 mm, light gray, for SHELL-TYPE CASES V 110, Vers. I/II, A9107111

Order No.: 60H690
EAN: 4099889563955
MPN:
A9107111
Front- / Rückplatte, SG V, O 110
Series: SCHALENGEHÄUSE
A9107111 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5708 €
10 pcs.
1.4875 €
50 pcs.
1.4280 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, A9107111, OKW

Front panel for SHELL-TYPE CASE V and O. For case A940633.

Technical specifications
Design gerade
Width 59.3 mm
Colour lichtgrau
Suitable for SHELL-TYPE CASES V 110, Vers. I/II
Height 25 mm
Material Aluminium
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei