A9107121 | OKW

Front/rear panel, straight, aluminum, (W x H) 59.3 x 37 mm, light gray, A9107121

Order No.: 60H704
EAN: 4099889563962
MPN:
A9107121
Front- / Rückplatte, SG V, O 110
Series: SCHALENGEHÄUSE
A9107121 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
25 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, A9107121, OKW

Front panel for SHELL-TYPE CASE V and O.

Technical specifications
Design gerade
Width 59.3 mm
Colour lichtgrau
Height 37 mm
Material Aluminium
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei