A9107221 | OKW

Front/rear panel, straight, aluminum, (W x H) 59.3 x 49 mm, gray, A9107221

Order No.: 30H1446
EAN: 4099889553574
MPN:
A9107221
Front- / Rückplatte, SG V, O 110
Series: SCHALENGEHÄUSE
A9107221 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
5 pcs.
2.2729 €
10 pcs.
2.1301 €
50 pcs.
2.0468 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, A9107221, OKW

Front panel for SHELL-TYPE CASE V and O. For case A940644.

Technical specifications
Design gerade
Width 59.3 mm
Colour grau
Height 49 mm
Material Aluminium
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei