A9108113 | OKW
Front/rear panel, straight, acrylic glass, (W x H) 81.9 x 23.6 mm, red/transparent, A9108113
Order No.: 30H1453
EAN: 4099889553642
MPN:
A9108113
Front- / Rückplatte, PMMA, SG V, O 155
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.4264 €
50 pcs.
5.2122 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front/rear panel, A9108113, OKW
Front panel for SHELL-TYPE CASE V and O. For case A940833.
Technical specifications
Design | gerade | |
Width | 81.9 mm | |
Colour | rot/transparent | |
Height | 23.6 mm | |
Material | Acrylglas | |
Product type | Front-/Rückplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |