A9109111 | OKW
Front plate, ABS, (W x H) 81.9 x 26.6 mm, light gray, A9109111
Order No.: 60H730
EAN: 4099889563979
MPN:
A9109111
Front- / Rückplatte, SG V, O 155
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7850 €
10 pcs.
1.6898 €
50 pcs.
1.6184 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, A9109111, OKW
Front panel made of aluminium, width 81,9 mm
Technical specifications
Width | 81.9 mm | |
Colour | lichtgrau | |
Height | 26.6 mm | |
Material | ABS | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |