A9109221 | OKW

Front plate, aluminum, (W x H) 81.9 x 47.6 mm, light gray, for SHELL-TYPE CASES O/V 155, Vers. I, A9109221

Order No.: 60H746
EAN: 4099889563993
MPN:
A9109221
Front- / Rückplatte, SG V, O 155
Series: SCHALENGEHÄUSE
A9109221 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
5 pcs.
2.7489 €
10 pcs.
2.5942 €
50 pcs.
2.4752 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, A9109221, OKW

Front panel for SHELL-TYPE CASE V and O. For case A940844.

Technical specifications
Width 81.9 mm
Colour lichtgrau
Suitable for SHELL-TYPE CASES O/V 155, Vers. I
Height 47.6 mm
Material Aluminium
Product type Frontplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei