A9113123 | OKW
Front/rear panel, straight, acrylic glass, (W x H) 124.2 x 56.6 mm, red/transparent, A9113123
Order No.: 30H1459
EAN: 4099889553703
MPN:
A9113123
Front- / Rückplatte, PMMA, SG V, O 190
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
14.4109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
13.5303 €
50 pcs.
13.0067 €
100 pcs.
12.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front/rear panel, A9113123, OKW
Front panel for SHELL-TYPE CASE V and O. For case A941334.
Technical specifications
Design | gerade | |
Width | 124.2 mm | |
Colour | rot/transparent | |
Height | 56.6 mm | |
Material | Acrylglas | |
Product type | Front-/Rückplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |