A9113223 | OKW

Front/rear panel, straight, acrylic glass, (W x H) 124.2 x 79.6 mm, red/transparent, A9113223

Order No.: 30H1461
EAN: 4099889553727
MPN:
A9113223
Front- / Rückplatte, PMMA, SG V, O 190
Series: SCHALENGEHÄUSE
A9113223 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
10 pcs.
13.8397 €
50 pcs.
13.2685 €
100 pcs.
12.7449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, A9113223, OKW

Front panel for SHELL-TYPE CASE V and O. For case A941344.

Technical specifications
Design gerade
Width 124.2 mm
Colour rot/transparent
Height 79.6 mm
Material Acrylglas
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 39205100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei