A9114111 | OKW

Front plate, aluminum, (W x H) 124.2 x 33.6 mm, light gray, for SHELL-TYPE CASES O/V 190, Vers. I/V, A9114111

Order No.: 60H770
EAN: 4099889564006
MPN:
A9114111
Front- / Rückplattte, SG V, O 190
Series: SCHALENGEHÄUSE
A9114111 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
5 pcs.
3.1297 €
10 pcs.
2.9393 €
50 pcs.
2.8322 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, A9114111, OKW

Front panel for SHELL-TYPE CASE V and O. For case A941333.

Technical specifications
Width 124.2 mm
Colour lichtgrau
Suitable for SHELL-TYPE CASES O/V 190, Vers. I/V
Height 33.6 mm
Material Aluminium
Product type Frontplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei