A9114121 | OKW

Front plate, aluminum, (W x H) 124.2 x 56.6 mm, white, for SHELL-TYPE CASES O/V 190, Vers. I/V, A9114121

Order No.: 60H774
EAN: 4099889564013
MPN:
A9114121
Front- / Rückplatte, SG V, O 190
Series: SCHALENGEHÄUSE
A9114121 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9270 €
50 pcs.
3.7723 €
100 pcs.
3.6295 €
500 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, A9114121, OKW

Front panel for SHELL-TYPE CASE V and O. For case A941334.

Technical specifications
Width 124.2 mm
Colour weiß
Suitable for SHELL-TYPE CASES O/V 190, Vers. I/V
Height 56.6 mm
Material Aluminium
Product type Frontplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei