A9130000 | OKW
Assembly kit for wall mounting, A9130000
Order No.: 30H1464
EAN: 4099889553758
MPN:
A9130000
Montage-Set f. Wandbefest., FG N150
Series: FLACHGEHÄUSE
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4633 €
50 pcs.
2.3681 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting kit, A9130000, OKW
Permits screw fixing from the front of the FLAT-PACK CASE A9030... when mounted to the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |