A9146101 | OKW

Front plate, aluminum, (L x W) 179 x 88 mm, gray, A9146101

Order No.: 30H1481
EAN: 4099889553789
MPN:
A9146101
Frontplatte HT- M
Series: HAND-TERMINAL
A9146101 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.6279 €
50 pcs.
7.3304 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front plate, A9146101, OKW

Front plate for HAND-TERMINAL version II. Front panel installation at the top part from the rear.

Technical specifications
Width 88 mm
Colour grau
Length 179 mm
Material Aluminium
Product type Frontplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei