A9150018 | OKW
Intermediate ring, ABS, (L x W x H) 54 x 85 x 12 mm, lava, for enclosure, A9150018
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1646 €
50 pcs.
4.9623 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, A9150018, OKW
Intermediate ring for 2 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together. Individual colour choice and designs on demand.
Technical specifications
Width | 85 mm | |
Colour | lava | |
Suitable for | enclosure | |
Height | 12 mm | |
Length | 54 mm | |
Material | ABS | |
Accessory Type | intermediate ring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |