A9150118 | OKW
Intermediate ring, TPE-SEBS, (L x W x H) 54 x 85 x 12 mm, black, for enclosure, A9150118
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6763 €
50 pcs.
5.4502 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring S, A9150118, OKW
For 2 mm more installation height. Also serves as sealing ring for housing versions without battery compartment. Easy to
to handle: Simply insert between lower and upper part and screw the housing.
Technical specifications
Breite | 85 mm | |
Farbe | schwarz | |
Geeignet für | Gehäuse | |
Höhe | 12 mm | |
Länge | 54 mm | |
Material | TPE-SEBS | |
Produkt-Art | Zwischenring |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |