A9151018 | OKW

Intermediate ring, ABS, (L x W x H) 68 x 108 x 16 mm, lava, for enclosure, A9151018

Order No.: 30H1487
EAN: 4099889553840
MPN:
A9151018
Zwischenring ABS, SOC M
Series: SOFT-CASE
A9151018 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.2713 €
50 pcs.
6.0214 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, A9151018, OKW

Intermediate ring M, for 3 mm additional installation height. Simply insert between bottom and top part and screw the case together. Individual colour choice and designs on demand.

Technical specifications
Width 108 mm
Colour lava
Suitable for Gehäuse
Height 16 mm
Length 68 mm
Material ABS
Product type Zwischenring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei