A9151118 | OKW

Intermediate ring, TPE-SEBS, (L x W x H) 68 x 108 x 16 mm, lava, for enclosure, A9151118

Order No.: 50H1038
EAN: 4099889562620
MPN:
A9151118
Zwischenring TPE, SOC-M
Series: SOFT-CASE
A9151118 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.9258 €
50 pcs.
6.6521 €
100 pcs.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring M, A9151118, OKW

For 3 mm more installation height. Also serves as sealing ring for housing versions without battery compartment. Easy to
to handle: Simply insert between lower and upper part and screw the housing.

Technical specifications
Breite 108 mm
Farbe lava
Geeignet für Gehäuse
Höhe 16 mm
Länge 68 mm
Material TPE-SEBS
Produkt-Art Zwischenring
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei