A9151219 | OKW

Intermediate ring, PMMA, (L x W x H) 68 x 108 x 16 mm, black, for SOFT-CASE M, A9151219

Order No.: 50H1030
EAN: 4099889562583
MPN:
A9151219
Zwischenring PMMA-IR, SOC M
Series: SOFT-CASE
A9151219 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.1995 €
50 pcs.
6.9258 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, A9151219, OKW

Intermediate ring for 3 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together. Note: IR function only possible with enclosure in PMMA.

Technical specifications
Breite 108 mm
Farbe schwarz
Geeignet für SOFT-CASE M
Höhe 16 mm
Länge 68 mm
Material PMMA
Produkt-Art Zwischenring
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei