A9152010 | OKW
Contact spring, steel, natural, A9152010
Order No.: 50H1052
EAN: 4099889562682
MPN:
A9152010
Kontaktfedern-Set vernickelt, SOC L
Series: SOFT-CASE
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.2249 €
50 pcs.
3.1059 €
100 pcs.
2.9750 €
500 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact springs set, A9152010, OKW
Contact springs set, 2/4 x AA for contacting the batteries.
Technical specifications
Farbe | natur | |
Material | Stahl | |
Produkt-Art | Kontaktfeder |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73201090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |