A9152017 | OKW
Intermediate ring, ABS, (L x W x H) 76 x 120 x 21 mm, gray white, for SOFT-CASE L, A9152017
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.5093 €
50 pcs.
6.2475 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, A9152017, OKW
Intermediate ring for 3 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together. Individual colour choice and designs on demand.
Technical specifications
Width | 120 mm | |
Colour | grauweiß | |
Suitable for | SOFT-CASE L | |
Height | 21 mm | |
Length | 76 mm | |
Material | ABS | |
Product type | Zwischenring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |