A9152058 | OKW

Set up bracket, ABS, (L) 40 mm, lava, A9152058

Order No.: 30H1491
EAN: 4099889553888
MPN:
A9152058
Aufstellbügel-Set, lava, SOC
A9152058 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.7112 €
50 pcs.
7.4137 €
100 pcs.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set-up bracket, A9152058, OKW

Facilitates ergonomical reading angles, side lenght 40 mm. Assembly oriented towards the length or width (size S towards the length only). Two mounting holes diameter 4.2 mm necessary.

Technical specifications
Farbe lava
Länge 40 mm
Material ABS
Produkt-Art Aufstellbügel
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei