A9153011 | OKW
Intermediate ring, ABS, (L x W x H) 96 x 154 x 26 mm, gray, for enclosure, A9153011
Order No.: 30H1493
EAN: 4099889553901
MPN:
A9153011
Zwischenring ABS verchromt, SOC XL
Series: SOFT-CASE
Unit Price (€ / pc.)
18.1237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
10 pcs.
17.0289 €
50 pcs.
16.3387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, A9153011, OKW
Sophisticated feature in metallic finish (RoHS compliant). 5 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together.
Technical specifications
Width | 154 mm | |
Colour | grau | |
Suitable for | Gehäuse | |
Height | 26 mm | |
Length | 96 mm | |
Material | ABS | |
Product type | Zwischenring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |