A9153018 | OKW
Intermediate ring, ABS, (L x W x H) 96 x 154 x 26 mm, lava, for enclosure, A9153018
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.6874 €
50 pcs.
7.3899 €
100 pcs.
7.0924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, A9153018, OKW
Intermediate ring for 5 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together. Individual colour choice and designs on demand.
Technical specifications
Breite | 154 mm | |
Farbe | lava | |
Geeignet für | Gehäuse | |
Höhe | 26 mm | |
Länge | 96 mm | |
Material | ABS | |
Produkt-Art | Zwischenring |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |