A9153219 | OKW

Intermediate ring, PMMA, (L x W x H) 96 x 154 x 26 mm, black, for SOFT-CASE XL, A9153219

Order No.: 50H1034
EAN: 4099889562606
MPN:
A9153219
Zwischenring, PMMA-IR, SOC-XL
Series: SOFT-CASE
A9153219 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.6985 €
50 pcs.
9.3177 €
100 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, A9153219, OKW

Intermediate ring for 5 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together. Note: IR function only possible with enclosure in PMMA.

Technical specifications
Breite 154 mm
Farbe schwarz
Geeignet für SOFT-CASE XL
Höhe 26 mm
Länge 96 mm
Material PMMA
Produkt-Art Zwischenring
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei