A9160005 | OKW

Display panel, acrylic glass, (L x W) 60 x 30 mm, transparent, A9160005

Order No.: 30H1503
EAN: 4099889553987
MPN:
A9160005
Displayscheibe, MB M
Series: MESS-BOXEN
A9160005 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
6.1047 €
50 pcs.
5.8548 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display panel, A9160005, OKW

The display window protects the installed display. For glueing the display window there's an adhesive foil (A9160006) available.

Technical specifications
Width 30 mm
Colour transparent
Length 60 mm
Material Acrylglas
Product type Displayscheibe
Logistics
Country of origin DE
Customs tariff number 39219090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei