A9164001 | OKW
Key ring, round, steel, (Ø) 20.5 mm, silver, A9164001
Order No.: 30H1509
EAN: 4099889554021
MPN:
A9164001
Schlüsselring, 20,5 mm, SM XS
Unit Price (€ / pc.)
1.0472 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
25 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key ring, A9164001, OKW
Key ring, 20.5 mm diameter, made from steel.
Technical specifications
Bauform | rund | |
Durchmesser | 20.5 mm | |
Farbe | silber | |
Material | Stahl | |
Produkt-Art | Schlüsselring |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73182100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |