A9166101 | OKW
Cable grommet, TPE-SEBS, lava, A9166101
Order No.: 30H1515
EAN: 4099889554076
MPN:
A9166101
Kabeltülle mit Ø 5,0 - 5,9 mm
Series: SENSO-CASE
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.3439 €
50 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable groomet, A9166101, OKW
The push-on cable strain relief form an attractive connection with cable-linked applications. Application: for cable diameter 5.0 - 5.9 mm.
Technical specifications
Colour | lava | |
Material | TPE-SEBS | |
Product type | Kabeltülle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |