A9167027 | OKW

Retaining clip, PA, gray white, A9167027

Order No.: 50H295
EAN: 4099889563207
MPN:
A9167027
Halteklammer, SM M, L, XL
Series: SMART-CASE
A9167027 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retaining clip, A9167027, OKW

Special retaining clip for attachment to tubes up to 32 mm or corresponding suspensions. For only the already preformed centerings in the lower part have to be drilled through for fastening.

Technical specifications
Colour grauweiß
Material PA
Product type Halteklammer
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei