A9167039 | OKW

Base, ABS, black, A9167039

Order No.: 30H1522
EAN: 4099889554144
MPN:
A9167039
Sockel, Smart-Case L
Series: SMART-CASE
A9167039 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
13.2447 €
50 pcs.
12.7092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, A9167039, OKW

Attractive and practical station for holding your SMART CASE L with internal power supply. Contact is made with contact pins and spring contacts so that you can charge your batteries automatically (separate article, holes necessary, preformed centring facility provided). Pillars for PCB mounting, and strain relief to the rear.

Technical specifications
Farbe schwarz
Material ABS
Produkt-Art Sockel
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei