A9167307 | OKW

Wall mount, ABS, gray white, A9167307

Order No.: 50H2980
EAN: 4099889563283
MPN:
A9167307
Halter, grauweiß, SM-L
Series: SMART-CASE
A9167307 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.7001 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall holder, A9167307, OKW

Special holder for SMART-CASE L.

Technical specifications
Type of mounting Schraube
Colour grauweiß
Material ABS
Product type Wandhalter
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei