A9168002 | OKW

Seal, ABS, (L x W x H) 168 x 74.4 x 35.4 mm, black, for SMART-CASE XL Vers. II/Vers. III/Vers. IV/Vers. V, A9168002

Order No.: 50H2966
EAN: 4099889563245
MPN:
A9168002
Dichtung, SM XL
Series: SMART-CASE
A9168002 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.3197 €
50 pcs.
4.1531 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing, A9168002, OKW

Sealing for a higher protection class. For the versions II - V.

Technical specifications
Width 74.4 mm
Colour schwarz
Suitable for SMART-CASE XL Vers. II/Vers. III/Vers. IV/Vers. V
Height 35.4 mm
Length 168 mm
Material ABS
Product type Dichtung
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei