A9168307 | OKW

Wall holder, ABS, (L x W x H) 168 x 74.4 x 35.4 mm, gray white, A9168307

Order No.: 50H297
EAN: 4099889563269
MPN:
A9168307
Halter, SM XL
Series: SMART-CASE
OKW
A9168307 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.6279 €
50 pcs.
7.3304 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall bracket, A9168307, OKW

Holder XL Special holder for SMART-CASE XL for safe storage of wired or wireless remote controls. Attachment to the wall or other surfaces using standard screws with head diameter 5.3 - 8.2 mm. Scope of delivery: 1 holder.

Technical specifications
Breite 74.4 mm
Farbe grauweiß
Höhe 35.4 mm
Länge 168 mm
Material ABS
Zubehörart Wandhalter
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei