A9172107 | OKW

Attachment clip, ABS, (L x W) 62 x 30 mm, light gray, A9172107

Order No.: 30H1530
EAN: 4099889554229
MPN:
A9172107
Ansteckclip DPB
A9172107 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 90 pcs.
Leadtime: 2 Weeks **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clip, A9172107, OKW

Universal clip. Fixing in two location holes (bore distance 20 mm, 2 x diameter = 4.2 mm). Application: DATEC-POCKET-BOX L/M/S (fixing already considered), SHELL-TYPE CASES 85 and 110, FLAT-PACK CASE N 100.

Technical specifications
Width 30 mm
Colour lichtgrau
Length 62 mm
Material ABS
Product type Ansteckclip
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei