A9173007 | OKW

Display panel, angled, PMMA, transparent, A9173007

Order No.: 50H583
EAN: 4099889563559
MPN:
A9173007
Displayscheibe, Umrandung grauw., DMB S
Series: DATEC-MOBIL-BOX
A9173007 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.9912 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.6703 €
50 pcs.
19.8492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display panel, A9173007, OKW

The display window protects the installed display and achieves protection class IP 65 within the display area. The printing matches with the visible area of the display cutout. For case version II.

Technical specifications
Design abgewinkelt
Colour transparent
Material PMMA
Product type Displayscheibe
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei