A9173010 | OKW
9 V contacting kit, ABS, A9173010
Order No.: 30H1533
EAN: 4099889554250
MPN:
A9173010
9V-Kontaktierungs-Set, DMB S, 1 x 9 V
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6648 €
50 pcs.
4.4744 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacting set, A9173010, OKW
Contacting set for 1 x 9 V flat battery (PP3), Offering polarity and torsion protection. Alternative to the traditional plug-in contact.
Technical specifications
Material | ABS | |
Product type | 9 V-Kontaktierungs-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |