A9173409 | OKW

Display panel, acrylic glass, (L x W) 67.8 x 42.5 mm, transparent, A9173409

Order No.: 30H1537
EAN: 4099889554298
MPN:
A9173409
Displayscheibe, Umrandung schwarz, DMB S
Series: DATEC-MOBIL-BOX
A9173409 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.8008 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.80 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8008 €
10 pcs.
20.4918 €
50 pcs.
19.6707 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display panel, A9173409, OKW

Application: The display window protects the installed display and achieves protection class IP 65 within the display area. The printing matches with the visible area of the display cutout. For case version: IV.

Technical specifications
Width 42.5 mm
Colour transparent
Length 67.8 mm
Material Acrylglas
Product type Displayscheibe
Logistics
Country of origin DE
Customs tariff number 39219090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei