A9174003 | OKW

Battery compartment, 1 x 9 V, ABS, white, for 9 V block, A9174003

Order No.: 60H8970
EAN: 4099889564099
MPN:
A9174003
Batteriefach, 1x 9 V
Series: DATEC-MOBIL-BOX
A9174003 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.3546 €
50 pcs.
6.1047 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery compartment, A9174003, OKW

Battery compartment, 1 x 9 V.

Technical specifications
Version 1 x 9 V
Colour weiß
Suitable for 9 V-Block
Material ABS
Product type Batteriefach
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei